PDP SEO Portlet

6N137S

Optocoupler, Digital Output, 1 Channel, 2.5 kV, 10 Mbps, 8 Pins

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N137S
Secondary Manufacturer Part#: 6N137S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 consists of a high efficient AlGaAs Light Emitting Diode and a high speed optical detector. This design provides excellent AC and DC isolation between the input and output sides of the Optocoupler. The output of the optical detector features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. A guaranteed common mode transient immunity is up to 10kV/µsat 3.3V. The Optocoupler operational parameters are guaranteed over the temperature range from -40 degree C ~ +85 degree C.

  • 3.3V / 5V Dual Supply Voltages
  • Low power consumption
  • High speed –15MBd typical
  • 10kV/µs minimum Common Mode Rejection (CMR) at VCM= 1000V
  • Guaranteed AC and DC performance over temperature -40 Degree C ~ +85 Degree C
  • LVTTL/LVCMOS Compatible
  • Available in Dual-in-line, Wide lead spacing, Surface mounting package
  • Strobable output
  • Safety approval
    • UL/ cUL 1577, 5000Vrms/1 min
  • VDE DIN EN60747-5-5, VIORM= 567 Vpeak

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin
NAND
260
10 Mbps
25 mA
85 mW
Surface Mount
-40 to 85 °C
Open Collector
8DIP SMD
8
9.68 x 6.5 x 3.5 mm
DIP SMD
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  8298.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.2473
200+
$0.24428
400+
$0.24304
800+
$0.2418
1600+
$0.2328