PDP SEO Portlet

6N137S-TA1

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N137S-TA1
Secondary Manufacturer Part#: 6N137S-TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin
NAND
260
10 Mbps
25 mA
85 mW
Surface Mount
-40 to 85 °C
Open Collector
8DIP SMD
8
9.68 x 6.5 x 3.5 mm
DIP SMD
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.27
10000+
$0.2554
20000+
$0.24868
40000+
$0.24231
80000+
$0.23625