PDP SEO Portlet

6N137

Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N137
Secondary Manufacturer Part#: 6N137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.

  • UL - E90700 certified
  • Superior CMR of 10KV/µs
  • Wired OR open collector
  • withstand insulation test Voltage of 2.5KV

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
10 Mbps
25 mA
85 mW
Through Hole
1
-40 to 85 °C
Open Collector
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  11299.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.24324
200+
$0.23841
400+
$0.23499
800+
$0.23166
1600+
$0.225