PDP SEO Portlet

6N136M

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N136M
Secondary Manufacturer Part#: 6N136M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N136M is a 1-channel 8-pin high speed Transistor Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor for each channel. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. It is suitable for line receivers, pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide-bandwidth analogue coupling.

  • 1Mbps High speed
  • 890V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • 0 to 70°C CTR guaranteed
  • 10kV/µs Superior CMR

Technical Attributes

Find Similar Parts

Description Value
25 mA
Tin
260
8 mA
50@16mA %
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.26143
2200+
$0.2473
4200+
$0.24079
10000+
$0.23462
20000+
$0.22875