PDP SEO Portlet

6N136

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N136
Secondary Manufacturer Part#: 6N136
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
8 mA
50@16mA %
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.38709
200+
$0.29156
400+
$0.29008
800+
$0.2886
1600+
$0.225