PDP SEO Portlet

6N135

Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N135
Secondary Manufacturer Part#: 6N135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
8 mA
50@16mA %
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8PDIP
8
9.68 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.25714
4000+
$0.24324
8000+
$0.23834
16000+
$0.23712
32000+
$0.2359