PDP SEO Portlet

4N37S

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N37S
Secondary Manufacturer Part#: 4N37S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
100 mA
30 V
1500 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5200  Mult:65  
USD $:
5200+
$0.10429
5330+
$0.09958
10530+
$0.09908
26000+
$0.09857
52000+
$0.09807