PDP SEO Portlet

4N37

Optocoupler Single Open Collector-OUT 1.55kVrms 6-Pin DIP

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N37
Secondary Manufacturer Part#: 4N37
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N37 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor. It features interfaces with common logic families and 0.5pF input-output coupling capacitance.

  • CTR 100% Remarks

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
60 mA
Tin
260 °C
10 mA
30 V
100@10mA %
1550 Vrms
Through Hole
1
1
-55 to 100 to 100 °C
Open Collector
6DIP
6
7.3 x 6.5 x 3.5 mm
6 V
4N3X series
DIP
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  195.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.18414
130+
$0.10835
260+
$0.1078
520+
$0.10725
1040+
$0.09625