PDP SEO Portlet

4N35S

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N35S
Secondary Manufacturer Part#: 4N35S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
100 mA
30 V
3550 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  228
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.18414
130+
$0.11032
260+
$0.10976
520+
$0.1092
1040+
$0.10864