PDP SEO Portlet

4N35S-TA

Optocoupler Single Open Collector-OUT 3.55kVrms 6-Pin SMD T/R

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N35S-TA
Secondary Manufacturer Part#: 4N35S-TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High crrent transfer ratio
  • Response time
  • Input-output isolation voltage
  • Dual-in-line package : 4N35, 4N37
  • Wide lead spacing package : 4N35M, 4N37M
  • Surface mounting package : 4N35S, 4N37S
  • Tape and reel packaging : 4N35S-TA1, 4N37S-TA1
  • Safety approval : UL& cUL, VDE, FIMKO, CQC approved
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
60 mA
Tin
260 °C
10 mA
30 V
100@10mA %
3550 Vrms
Surface Mount
1
1
-55 to 100 to 100 °C
Open Collector
6SMD
6
7.3 x 6.5 x 3.5 mm
6 V
4N3X series
SMD
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.11583
20000+
$0.11524
40000+
$0.11466
80000+
$0.11408
160000+
$0.11349