PDP SEO Portlet

4N27

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 10 %

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N27
Secondary Manufacturer Part#: 4N27
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N27 is a 1-channel 6-pin Transistor Output Optocoupler consists of an infrared emitting diode optically coupled to a phototransistor. It is suitable for digital logic inputs and microprocessor inputs.

  • 7.62mm Creepage distance
  • 200mW Total power dissipation
  • Up to +110°C operating temperature

Technical Attributes

Find Similar Parts

Description Value
80 mA
100 mA
30 V
1500 Vrms
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
7.3 x 6.5 x 3.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.0931
130+
$0.091
260+
$0.0889
520+
$0.0868
1040+
$0.0847