4N26S
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N26S
Secondary Manufacturer Part#: 4N26S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 7.3 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |