4N26M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N26M
Secondary Manufacturer Part#: 4N26M
- RoHS 10 Compliant
- Tariff Charges
- High Current transfer ratio(CTR : MIN. 10% at IF = 10mA, VCE = 10)
- Response time(ton : TYP. 3Micros at VCC = 10V, IC = 2mA, RL = 100 Ohm)
- Input-output isolation voltage Viso = 1, 500Vrms
- Dual-in-line package
- Safety approval UL approval (NO. E113898)
- TUV approval (NO. R9653630)
- DEMKO approval (NO. 303985)
- CSA & cUL, VDE, FIMKO, CQC approved
- RoHS Compliance
- All materials be used in device are followed EU RoHS directive (No.2002/95/EC)
- ESD pass HBM 8000 V/MM 2000V
- MSL class1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Tin | ||
| 260 | ||
| 100 mA | ||
| 30 V | ||
| 1500 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 6PDIP | ||
| 6 | ||
| 7.3 x 6.5 x 3.5 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |