PDP SEO Portlet

4N25S

Manufacturer:Lite-On
Avnet Manufacturer Part #: 4N25S
Secondary Manufacturer Part#: 4N25S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
100 mA
30 V
2500 Vrms
Surface Mount
1
-55 to 100 °C
DC
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$0.12705
130+
$0.1221
260+
$0.11715
520+
$0.1122
1040+
$0.11014