M83726/29-3001P
Relay Time Delay DPDT 0.1 to 600s 14-Pin
Manufacturer:Leach International
Product Category:
Electromechanical, Relays, Time Delay Relays
Avnet Manufacturer Part #: M83726/29-3001P
Secondary Manufacturer Part#: M83726/29-3001P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Gold | ||
| 30 V | ||
| Socket Mount | ||
| -55 to 125 °C | ||
| 14 | ||
| 43.63 x 26.4 x 25.65 mm | ||
| M83726/29 | ||
| Plug-in | ||
| 0.1 to 600 s |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |