PDP SEO Portlet

KC-A1N

Power Relay MIL-PRF-83536 3PDT 25A 25A 28V 290 Ohm Plug-In Socket Mount

Manufacturer:Leach International
Avnet Manufacturer Part #: KC-A1N
Secondary Manufacturer Part#: KC-A1N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3PDT, non-latch and latching versions, low level to 25 amps Qualified to MIL-PRF-83536/6106 Series is rated for 50,000 operations at rated resistive load and 200,000 operations at 25% rated load.

  • All welded construction
  • Contact arrangement 3 PDT configuration in one inch cube
  • Qualified to MIL-PRF-6106
  • Contacts rated at 28 Vdc; 115 Vac, 400 Hz, 1Ø and 115/200 Vac, 400 Hz 3Ø
  • Weight 0.188lb max
  • Dimensions 1.01in x 1.01in x 1.00in
  • Hermetically sealed, corrosion resistant metal can.

Technical Attributes

Find Similar Parts

Description Value
3PDT
28 V
Tin
200 V
25 A
25 A
28 V
Socket Mount
-70 to 125 to 125 °C
11
26.03 x 26.03 x 26.65 mm
KC
Plug-In
Non Latching Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: