J-D4N-300M
Relay Non-Latch 3PST-NO 25 A 28 VDC 290 Ohm Solder Flange Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Gold | ||
| 115/200 V | ||
| 12 A | ||
| 12 A | ||
| 28 V | ||
| Plug-In | ||
| -70 to 125 °C | ||
| 8 | ||
| 26.03 x 13.33 x 28.57 mm | ||
| J | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410050 |