TYS8040331M-10
Power Inductor (SMD), 330 uH, 640 mA, Shielded, 680 mA, SMD
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: TYS8040331M-10
Secondary Manufacturer Part#: TYS8040331M-10
- RoHS 10 Compliant
- Tariff Charges
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- High reliability
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 889 Ohm | ||
| 330 uH | ||
| 1 | ||
| Radial | ||
| Shielded | ||
| 4.2 mm | ||
| 8 mm | ||
| TYS8040 Series | ||
| 8 mm | ||
| 640 mA | ||
| 680 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |