TYS50402R2N-10
Power Inductor (SMD), 2.2 uH, 3.8 A, Shielded, 4.9 A, SMD
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: TYS50402R2N-10
Secondary Manufacturer Part#: TYS50402R2N-10
- RoHS 10 Compliant
- Tariff Charges
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- High reliability
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 mOhm | ||
| 2.2 uH | ||
| 30 | ||
| SMD | ||
| Shielded | ||
| 4 mm | ||
| 5 mm | ||
| TYS5040 Series | ||
| 5 mm | ||
| 3.8 A | ||
| 4.9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |