TYS4030101M-10
Power Inductor (SMD), 100 uH, 450 mA, Shielded, 600 mA, SMD
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: TYS4030101M-10
Secondary Manufacturer Part#: TYS4030101M-10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.495 Ohm | ||
| 100 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 3 mm | ||
| 4 mm | ||
| TYS4030 Series | ||
| 4 mm | ||
| 450 mA | ||
| 600 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |