TYA40202R2M-10
Power Inductor (SMD), 2.2 uH, ± 20%, 4 A, Shielded, 6 A, SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 mOhm | ||
| 2.2 uH | ||
| ± 20% | ||
| SMD | ||
| Shielded | ||
| 2.1 mm | ||
| 4 mm | ||
| TYA4020 Series | ||
| 4 mm | ||
| 4 A | ||
| 6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |