PDP SEO Portlet

RWC5050AK060-500

Charging Coil, Wireless, 6.5 uH, ± 10%

Manufacturer:Laird Technologies
Product Category: Inductors, Wireless Charging Coils
Avnet Manufacturer Part #: RWC5050AK060-500
Secondary Manufacturer Part#: RWC5050AK060-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RWC5050AK060-500 is a WPC A11 Wireless Charging Module designed to meet WPC Qi standard and power transmitter design A11 compliant. It is assembled with ferrite plate which is built with WPC listed ferrite material and high Q for maximum power transmission. It is suitable for general electronic device or aftermarket accessories.

  • -40 to 125°C Operating temperature range (including self-heating)
  • 100kHz, 1V Test inductance

Technical Attributes

Find Similar Parts

Description Value
50
6.5 uH
10
Board Mount
1
1
125 °C
-40 °C
3 mm
RWC Series
70@100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:560  Mult:112  
USD $:
112+
$6.00897
10080+
$4.98225
50176+
$4.9567
100352+
$4.93115
200704+
$4.9056