PDP SEO Portlet

MP0512-200

Ferrite Core Plate 13mm 13mm 2mm General Application

Manufacturer:Laird Technologies
Product Category: Inductors, Other Inductors
Avnet Manufacturer Part #: MP0512-200
Secondary Manufacturer Part#: MP0512-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP0512-200 is a ferrite EMI Plate suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.

  • Easy to install

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5280  Mult:5280  
USD $:
5280+
$0.18968
15840+
$0.17511
63360+
$0.17421
126720+
$0.17331
253440+
$0.17242