MI0805J102R-10
Ferrite Bead, 0805 [2012 Metric], 1 kohm, 1 A, MI Series, 0.15 ohm
- RoHS 10 Compliant
- Tariff Charges
- Up to 10 A ( I MAX) continuous operation capability
- Multilayer monolithic construction, high reliability
- Broadband, low frequency and high frequency available
- For power lines, general signal lines and high speed signal lines.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 150 mOhm | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 1 kOhm | ||
| 125 °C | ||
| -40 °C | ||
| 0.9 mm | ||
| 2 mm | ||
| MI Series | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |