PDP SEO Portlet

MI0603L221R-10

Ferrite Bead, 0603 [1608 Metric], 220 ohm, 2 A, MI Series, 0.05 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MI0603L221R-10
Secondary Manufacturer Part#: MI0603L221R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 10 A ( I MAX) continuous operation capability
  • Multilayer monolithic construction, high reliability
  • Broadband, low frequency and high frequency available
  • For power lines, general signal lines and high speed signal lines.

Technical Attributes

Find Similar Parts

Description Value
2 A
50 mOhm
0603 [1608 Metric]
Surface Mount
220 Ohm
125 °C
-40 °C
0.8 mm
1.6 mm
MI Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  332000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04965
40000+
$0.0294
100000+
$0.01824
200000+
$0.01814
400000+
$0.01805