PDP SEO Portlet

MI0603J601R-10

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MI Series, 0.2 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MI0603J601R-10
Secondary Manufacturer Part#: MI0603J601R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MI series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. Available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.

  • High frequency
  • Multilayer monolithic construction, high reliability
  • Broadband, low frequency and high frequency available
  • For power lines, general signal lines and high speed signal lines
  • Up to 10A (Imax) continuous operation capability

Technical Attributes

Find Similar Parts

Description Value
1 A
200 mOhm
0603 [1608 Metric]
Surface Mount
600 Ohm
125 °C
-40 °C
0.8 mm
1.6 mm
MI Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  240000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04765
40000+
$0.02846
100000+
$0.01762
200000+
$0.01753
400000+
$0.01744