PDP SEO Portlet

MGV10044R7M-10

Ind Power Shielded 4.7uH 20% 100KHz 9.5A T/R

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: MGV10044R7M-10
Secondary Manufacturer Part#: MGV10044R7M-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MGV series SMD Power Inductor with magnetic shielded structure. It is suitable for DC-DC converters and power suppliers.

  • Low DCR and high efficiency
  • Low profile and small size
  • High reliability
  • AEC-Q200 qualified
  • RMS current is defined based on temperature rise up to or 40°C from 20°C ambient 
  • -40 to 125°C Operate temperature range (including self-temperature rise)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.87229
20000+
$0.66409
100000+
$0.66072
200000+
$0.65734
400000+
$0.65397