PDP SEO Portlet

LI0805G301R-10

Ferrite Bead, 0805 [2012 Metric], 300 ohm, 700 mA, LI Series, 0.2 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: LI0805G301R-10
Secondary Manufacturer Part#: LI0805G301R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 10 Amps (I MAX) continuous operating capability
  • Monolithic construction with small footprint and high reliability
  • Excellent retention under bias
  • Economical
  • Broad range of sizes (from EIA 0201 up to 3312)
  • For power line, low frequency and high frequency signal lines

Technical Attributes

Find Similar Parts

Description Value
700 mA
200 mOhm
0805 [2012 Metric]
Surface Mount
300 Ohm
125 °C
-55 °C
1.1 mm
2.2 mm
LI Series
1.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  140000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02782