PDP SEO Portlet

HZ0805B272R-10

Ferrite Bead, 0805 [2012 Metric], 2.7 kohm, 200 mA, HZ Series, 0.8 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: HZ0805B272R-10
Secondary Manufacturer Part#: HZ0805B272R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 10 Amps (I MAX) continuous operating capability
  • Low DCR
  • Vibration Resistant
  • Rugged monolithic construction
  • Small footprint
  • Excellent retention under bias
  • Superior impedance vs. frequency characteristics
  • Economical
  • Broad range of sizes ( from EIA 0402 up to 3312 )
  • Broad range of impedance values and current ratings
  • Lead free & RoHS compliant
  • High bias current resistant versions (HR) available.
  • Low frequency and high frequency chip beads now available
  • Spice Models incorporating DC bias effects

Technical Attributes

Find Similar Parts

Description Value
200 mA
800 mOhm
0805 [2012 Metric]
Surface Mount
2.7 kOhm
125 °C
-40 °C
1.25 mm
2 mm
HZ Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $: