PDP SEO Portlet

HR2220V801R-10

Ferrite Bead, 2220 [5550 Metric], 800 ohm, 8 A, HR Series, 0.01 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: HR2220V801R-10
Secondary Manufacturer Part#: HR2220V801R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. Available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.

  • High frequency
  • Multilayer monolithic construction, high reliability
  • Broadband, low frequency and high frequency available
  • For power lines, general signal lines and high speed signal lines
  • Up to 10A (Imax) continuous operation capability

Technical Attributes

Find Similar Parts

Description Value
8 A
10 mOhm
2220 [5550 Metric]
Surface Mount
800 Ohm
125 °C
-40 °C
3.86 mm
6.1 mm
HR Series
5.33 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.71953
16000+
$1.19328
104000+
$1.06465
208000+
$1.05537
416000+
$1.04614