PDP SEO Portlet

HI1206N101R-10

Ferrite Bead, 1206 [3216 Metric], 100 ohm, 3 A, HI Series, 0.035 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: HI1206N101R-10
Secondary Manufacturer Part#: HI1206N101R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 10 A ( I MAX) continuous operation capability
  • Multilayer monolithic construction, high reliability
  • Broadband, low frequency and high frequency available
  • For power lines, general signal lines and high speed signal lines.

Technical Attributes

Find Similar Parts

Description Value
3
35
1206 [3216 Metric]
Surface Mount
100 Ohm
125 °C
-55 °C
1.3 mm
3.4 mm
HI Series
1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  591000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06553
45000+
$0.05202
105000+
$0.04608
210000+
$0.04584
420000+
$0.0456