PDP SEO Portlet

HFA163090-0A2

Split Core Ferrite, 9.01 mm, 300 MHz, 2 GHz, 262 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: HFA163090-0A2
Secondary Manufacturer Part#: HFA163090-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFA163090-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.

  • Suitable for applications from 300 MHz ~ 2 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without major design changes

Technical Attributes

Find Similar Parts

Description Value
9.01 mm
2 GHz
300 MHz
262 Ohm
HFA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:450  Mult:225  
USD $:
450+
$1.813
10125+
$1.80375
50625+
$1.7945
101250+
$1.78525
202500+
$1.776