PDP SEO Portlet

HFA150066-0A2

Split Core Ferrite, 6.6 mm, 300 MHz, 2 GHz, 350 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: HFA150066-0A2
Secondary Manufacturer Part#: HFA150066-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFA150066-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.

  • Suitable for applications from 300 MHz ~ 2 GHz
  • Available in variety of sizes, custom design also available
  • Provide excellent common and differential mode EMI suppression on cable assemblies
  • Suitable for fixing EMI issues without major design changes

Technical Attributes

Find Similar Parts

Description Value
6.6 mm
2 GHz
300 MHz
350 Ohm
HFA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  474.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$2.25961
10080+
$1.82188
50400+
$1.81254
100800+
$1.8032
201600+
$1.79386