PDP SEO Portlet

HFA100035-0A2

Split Core Ferrite, 3.51 mm, 300 MHz, 2 GHz, 192 Ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: HFA100035-0A2
Secondary Manufacturer Part#: HFA100035-0A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFA100035-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.

Technical Attributes

Find Similar Parts

Description Value
3.51 mm
2 GHz
300 MHz
192 Ohm
HFA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $:
1080+
$0.73792
10800+
$0.57359
54000+
$0.57065
108000+
$0.56771
216000+
$0.56477