PDP SEO Portlet

DA1206C121R-10

Ferrite Bead, 1206 [3216 Metric], 120 ohm, 300 mA, DA Series, 0.2 ohm

Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: DA1206C121R-10
Secondary Manufacturer Part#: DA1206C121R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The multi-line array surface mount ferrite chips provide compact cost effective EMI filtering for densely packed PCB designs. Four line arrays require approximately the same board space as only three discrete parts. Our proprietary SMT construction yields rugged components with a broad range of performance characteristics.

  • Up to 10 Amps (I MAX) continuous operating capability
  • Monolithic construction with small footprint and high reliability
  • Excellent retention under bias
  • Economical
  • Broad range of sizes (from EIA 0201 up to 3312)
  • For power line, low frequency and high frequency signal lines

Technical Attributes

Find Similar Parts

Description Value
0.8 mm
3.2 mm
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.87065
45000+
$0.81705
105000+
$0.81286
210000+
$0.80867
420000+
$0.80448