PDP SEO Portlet

CM6032V301R-10

Choke, Common Mode, 300 Ohm, 8 A, 15.24mm x 8.13mm x 14.48mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM6032V301R-10
Secondary Manufacturer Part#: CM6032V301R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM6032V301R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
8 A
300 Ohm
14.48 mm
15.24 mm
CM Series
8.128 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  4700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.5966
10000+
$2.7105
50000+
$2.6966
100000+
$2.6827
200000+
$2.6688