PDP SEO Portlet

CM5022R800R-10

Choke, Common Mode, 80 ohm, 5 A, 12.57mm x 5.72mm x 4.32mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM5022R800R-10
Secondary Manufacturer Part#: CM5022R800R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM5022R800R-10 is a power and signal EMI filtering Common Mode Array provides EMI filtering for both power and data lines all in one part. This product is available from 4 lines up to 8 lines and is effective for power line filtering, USB, FireWire, 10T, 100T, RJ11/45 and gigabit.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR
  • Designed to maximize signal integrity

Technical Attributes

Find Similar Parts

Description Value
5 A
80 Ohm
4.32 mm
12.57 mm
CM Series
5.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96
10000+
$1.95
50000+
$1.94
100000+
$1.93
200000+
$1.92