PDP SEO Portlet

CM4545Z131R-10

Choke, Common Mode, 10 A

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM4545Z131R-10
Secondary Manufacturer Part#: CM4545Z131R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM4545Z131R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
10 A
130 Ohm
9.32 mm
11.38 mm
CM Series
11.38 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.17982
10400+
$0.81865
51200+
$0.7644
102400+
$0.75105
204800+
$0.7377