PDP SEO Portlet

CM3440Z171R-10

Choke, Common Mode, 20 A

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM3440Z171R-10
Secondary Manufacturer Part#: CM3440Z171R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM3440Z171R-10 is a 20A high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise in applications up to 75A. Multi-line surface mount filter provides EMI suppression for groups of conductors like power traces and high-speed data lines.

  • Effective filtering into the GHz range
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
3440
9.32 mm
10.03 mm
8.51

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  217500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:375  Mult:375  
USD $:
375+
$1.3916
10500+
$1.36378
51000+
$1.35679
102000+
$1.34979
204000+
$1.3428