PDP SEO Portlet

CM3421Y600R-10

Choke, Common Mode, 60 ohm, 15 A, 5.6mm x 2.85mm x 8.68mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM3421Y600R-10
Secondary Manufacturer Part#: CM3421Y600R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM3421Y600R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
3.8 mm
9.55 mm
5.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  182000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34776
12000+
$0.31016
52000+
$0.29201
104000+
$0.28946
208000+
$0.28693