PDP SEO Portlet

CM3032V201R-10

Choke, Common Mode, 200 ohm, 8 A, 7.62mm x 8.13mm x 9.45mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM3032V201R-10
Secondary Manufacturer Part#: CM3032V201R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM3032V201R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
8 A
200 Ohm
SMD
10.08 mm
7.75 mm
CM Series
10.92 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  1200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.45647
10400+
$1.20568
51200+
$1.19949
102400+
$1.19331
204800+
$1.18713