PDP SEO Portlet

CM2824E702R-10

Choke, Common Mode, 3 kOhm, 700 mA, 7.5mm x 5.5mm x 3.8mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM2824E702R-10
Secondary Manufacturer Part#: CM2824E702R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM2824E702R-10 is a low frequency Common Mode Choke with wound toroid internal construction. This configuration reduces RFI and cross talk associated with balanced wires found in most common choke.

  • Usage of large number of cable pairs twisted or non-twisted
  • High impedance at low frequency

Technical Attributes

Find Similar Parts

Description Value
700 mA
3 kOhm
4.9 mm
9.4 mm
CM Series
5.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$4.31308
12000+
$3.9
54000+
$3.88
108000+
$3.86
216000+
$3.84