PDP SEO Portlet

CM0805C221R-10

Choke, Surface Mount, 05 Series, 220 ohm, 300 mA, 2mm x 1.2mm x 1.2mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM0805C221R-10
Secondary Manufacturer Part#: CM0805C221R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed serial interface common mode choke
  • SMT mounting type, 2 number of lines
  • 0.40000 ohm maximum DCR, signal line filter type
  • 720 ohm impedance (1GHz), 1147MHz peak impedance frequency
  • 0.300A maximum rated current, 724ohm typical peak impedance
  • 2mm length, 1mm width
  • 1 year shelf life
  • Operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
1.2 mm
2 mm
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.22104
50000+
$0.89895
200000+
$0.89434
400000+
$0.88973
800000+
$0.88512