PDP SEO Portlet

CM0805A371R-10

Choke, Surface Mount, 05 Series, 370 ohm, 100 mA, 2mm x 1.2mm x 1.2mm

Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM0805A371R-10
Secondary Manufacturer Part#: CM0805A371R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM0805A371R-10 is a wire-wound Common Mode Choke suitable for power, low frequency and high frequency signal line applications.

  • Low DCR with small package
  • Stable performance under load bias
  • Small size
  • High reliability
  • Excellent impedance vs. frequency feature

Technical Attributes

Find Similar Parts

Description Value
100 mA
370 Ohm
0805 [2012 Metric]
1.2 mm
2 mm
CM Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.35584
50000+
$0.73628
200000+
$0.67279
400000+
$0.66932
800000+
$0.66586