PDP SEO Portlet

BMI-S-208-F

Two Piece Board EMI Shield Frame Cold Rolled Steel T/R

Manufacturer:Laird Technologies
Product Category: Suppressors, Board Level Shielding
Avnet Manufacturer Part #: BMI-S-208-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BMI-S-208-F is a two-piece board level shield frame.

  • Cold rolled steel (CRS) material, matte tin plating
  • < 0.10mm typical flatness/coplanarity
  • Surface mounting
  • Plating thickness is 1.25 - 5.00Microns
  • Shelf life is typical 6-12 months
  • Base material thickness is 0.20mm
  • 7.00mm height, 39.60mm length, 39.60mm width

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529909800
Schedule B: 8529906100
In Stock :  3,900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
Need More?
USD $:
$ 2.09091
150+
$2.09091
7500+
$1.40128
15000+
$1.34304
22500+
$1.19383
37500+
$1.07805
SubTotal:
$313.64