PDP SEO Portlet

BMI-S-206-F

Shield, EMI, Surface Mount, 36.83 mm x 33.68 mm x 5.08 mm

Manufacturer:Laird Technologies
Product Category: Suppressors, Board Level Shielding
Avnet Manufacturer Part #: BMI-S-206-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BMI-S-206-F is a two-piece standard surface-mount Shield Frame offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for 121/169/225 BGA, 32/44/52 68 PLCC, 48/100 VQFP, 44/48/64/80/100 QFP applications.

  • Reduces board damage from inspection and repairs
  • 56mm Carrier tape width
  • 40mm Carrier tape pitch

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529909800
Schedule B: 8529906100
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 1.9404
300+
$1.9404
7500+
$0.86795
15000+
$0.82809
22500+
$0.82382
37500+
$0.81955
SubTotal:
$582.12