PDP SEO Portlet

BMI-S-205-C

Shield, Cover, EMI, Surface Mount, 38.1 mm x 25.4 mm x 6 mm

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: BMI-S-205-C
Secondary Manufacturer Part#: BMI-S-205-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BMI-S-205-C is a two-piece board level shield cover.

  • CRS material
  • Snap fit mounting type
  • Matte tin plating
  • 1.25 to 5.00microns plating thickness
  • Typical 6-12 months shelf life
  • 10°C to 25°C storage temperature
  • 0.13mm base material thickness
  • 2.00mm height, 38.56mm length, 25.86mm width

Technical Attributes

Find Similar Parts

Description Value
BMI-S

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529909800
Schedule B: 8529906100
In Stock :  2027.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6468
6250+
$0.47125
12500+
$0.2949
18750+
$0.28178
31250+
$0.28032