PDP SEO Portlet

4206PA51H03937

Fabric Over Foam Profile for Computer and Telecommunication Equipment Seams and Apertures Bulk

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: 4206PA51H03937
Secondary Manufacturer Part#: 4206PA51H03937
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 51H series Fabric-over-foam (FOF) EMI Gasket is composed of electrically conductive fabric wrapped around a soft urethane foam core. It is supplied with either a conductive or non-conductive pressure sensitive adhesive (PSA) and can be equipped with an extended release liner (ERL) on the adhesive. The 51H is a halogen-free, UL94V-0 rated product that can be created with cross-section profiles such as rectangle, D, C, P, T, knife, bell shapes and others. The 51H EMI gasket can be further customized to an application by die-cutting, hole punching and notching. Abrasion resistant metalized fabrics show virtually no degradation in electrical performance after 1000000 cycles.

  • Low surface resistivity of 0.07O/sq. provides excellent conductivity
  • Shielding effectiveness of 100dB across a wide spectrum of frequencies
  • Extremely low compression forces allow for use of lighter materials
  • Fabric is highly conductive to provide good EMI shielding and grounding
  • Coating prevents fabric fraying and fingerprinting
  • Profile gaskets can be cut to specified lengths

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 5911900080
Schedule B: 5911900080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:129  Mult:1  
USD $:
129+
$11.51948
250+
$9.94872
1250+
$7.10127
2500+
$7.01555
5000+
$6.9792