29F0818-1SR-10
Ferrite Bead, SMD, 119 Ohm, 6 A, 10 Milliohms
- RoHS 10 Compliant
- Tariff Charges
Laird'smulti-line ferrite products provide economical EMI filtering of differential mode noise in surface mount and through-hole PCB applications. They are designed to provide high frequency suppression of both common and differential mode EMI noise on groups of data/power lines. Laird'smulti-line ferrites, are rated up to 10 amperes per filtered channel. Their rugged construction provides superior protection against transient events as well as much higher peak current handling capability than other EMI suppression devices.
- Differential mode EMI filter, high current, thru-hole / surface mount types
- Up to 10 Amps continuous operations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 A | ||
| 10 mOhm | ||
| Radial | ||
| Surface Mount | ||
| 119 Ohm | ||
| 125 °C | ||
| -40 °C | ||
| 4.19 mm | ||
| 11.43 mm | ||
| 29F Series | ||
| 4.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |