PDP SEO Portlet

29F0430-2SR-10

Ferrite Differential Mode Array, Single, 800 MHz, 8 Pins

Manufacturer:Laird Technologies
Product Category: Ferrites, Other Ferrites
Avnet Manufacturer Part #: 29F0430-2SR-10
Secondary Manufacturer Part#: 29F0430-2SR-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Laird'smulti-line ferrite products provide economical EMI filtering of differential mode noise in surface mount and through-hole PCB applications. They are designed to provide high frequency suppression of both common and differential mode EMI noise on groups of data/power lines. Laird'smulti-line ferrites, are rated up to 10 amperes per filtered channel. Their rugged construction provides superior protection against transient events as well as much higher peak current handling capability than other EMI suppression devices.

  • Differential mode EMI filter, high current, thru-hole / surface mount types
  • Up to 10 Amps continuous operations

Technical Attributes

Find Similar Parts

Description Value
8 A
10 mOhm
4242
Surface Mount
200 Ohm
125 °C
-40 °C
7.11 mm
13.46 mm
29F Series
11.02 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  8100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$1.21459
10800+
$1.02375
50400+
$1.0185
100800+
$1.01325
201600+
$1.008